Datasheets
11LS1-4C by: Honeywell Sensing and Control

Snap Acting/Limit Switch, DPDT, Momentary, Wire Terminal, Side Rotary Actuator, Panel Mount

Part Details for 11LS1-4C by Honeywell Sensing and Control

Overview of 11LS1-4C by Honeywell Sensing and Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 11LS1-4C

11LS1-4C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

11LS1-4C Part Data Attributes

11LS1-4C Honeywell Sensing and Control
Buy Now Datasheet
Compare Parts:
11LS1-4C Honeywell Sensing and Control Snap Acting/Limit Switch, DPDT, Momentary, Wire Terminal, Side Rotary Actuator, Panel Mount
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Type SIDE ROTARY
Contact (AC) Max Rating R Load A@240VAC
Contact (DC) Max Rating R Load A@VDC
Contact Voltage(AC)-Max 240 V
Mounting Feature PANEL MOUNT
Operating Temperature-Max 71 °C
Operating Temperature-Min -29 °C
Surface Mount NO
Switch Action MOMENTARY
Switch Function DPDT
Switch Type SNAP ACTING/LIMIT SWITCH
Termination Type WIRE

11LS1-4C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11LS1-4C by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11LS1-4C by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 11LS1-4C would you like to use for your alert(s)?
  • Please alert me when 11LS1-4C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11LS1-4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11LS1-4C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11LS1-4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11LS1-4C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11LS1-4C by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: