Memory
11LC020T-I/MNY
Microchip Technology Inc
Description: 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8

Overview of 11LC020T-I/MNY by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for 11LC020T-I/MNY by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 98M4988
Newark Serial Eeprom, 2Kbit, 100Khz, Tdfn-8, Memory Configuration:256K X 8Bit, Interfaces:Serial Uni/O, Clock Frequency Max:100Khz, Ic Case/Package:Tdfn, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 11LC020T-I/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3260
$0.3260 Buy Now
DISTI # 11LC020T-I/MNYCT-ND
DigiKey IC EEPROM 2KBIT SGL WIRE 8TDFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2208
In Stock
  • 1 $0.3400
  • 25 $0.3300
  • 100 $0.3000
  • 3,300 $0.3090
$0.3000 / $0.3400 Buy Now
DISTI # 11LC020T-I/MNY
Avnet Americas EEPROM Serial 2K-bit 256 x 8 3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: 11LC020T-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $0.3400
  • 25 $0.3300
  • 100 $0.2900
$0.2900 / $0.3400 Buy Now
DISTI # 579-11LC020T-I/MNY
Mouser Electronics EEPROM 2K 256 X 8 2.5V SERIAL EE IND RoHS: Compliant 0
  • 3,300 $0.3000
$0.3000 Order Now
DISTI # 11LC020T-I/MNY
Microchip Technology Inc SINGLE WIRE SEEPROM WITH 2K BITS OF MEMORY AND DEVICE ADDRESS AOH, Projected EOL: 2034-09-17 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 6600

Alternates Available
  • 1 $0.3400
  • 25 $0.3300
  • 100 $0.2900
  • 1,000 $0.2700
  • 5,000 $0.2600
$0.2600 / $0.3400 Buy Now
DISTI # 70047041
RS Microchip 11LC020T-I/MNY Serial EEPROM Memory, 2kbit, 2.5 to 5.5 V 8-Pin TDFN | Microchip Technology Inc. 11LC020T-I/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,300 $0.6100
  • 33,000 $0.5800
  • 165,000 $0.5500
  • 330,000 $0.5200
$0.5200 / $0.6100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $0.3000
$0.3000 Buy Now
Onlinecomponents.com   RoHS: Compliant 6600 Factory Stock
  • 3,300 $0.3111
  • 6,600 $0.3064
  • 9,900 $0.3018
  • 13,200 $0.2973
  • 16,500 $0.2928
  • 26,400 $0.2884
  • 52,800 $0.2841
$0.2841 / $0.3111 Buy Now
Bristol Electronics   3097
RFQ
NAC 2K, 256 X 8 2.5V SERIAL EE, IND - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 6600
  • 1 $0.3700
  • 100 $0.3300
  • 500 $0.3100
  • 1,000 $0.3000
$0.3000 / $0.3700 Buy Now
DISTI # 11LC020T-I/MNY
Avnet Silica EEPROM Serial 2K-bit 256 x 8 3.3V/5V 8-Pin TDFN EP T/R (Alt: 11LC020T-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 6600 Factory Stock
  • 3,300 $0.3111
  • 6,600 $0.3064
  • 9,900 $0.3018
  • 13,200 $0.2973
  • 16,500 $0.2928
  • 26,400 $0.2884
  • 52,800 $0.2841
$0.2841 / $0.3111 Buy Now

CAD Models for 11LC020T-I/MNY by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 11LC020T-I/MNY by Microchip Technology Inc

11LC020T-I/MNY
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
Package Description
2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Output Characteristics
TOTEM POLE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Ready/Busy
NO
Reverse Pinout
NO
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Serial Bus Type
1-WIRE
Standby Current-Max
0.000005 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
NO
Width
2 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. 11LC020T-I/MNY
    Microchip Technology Inc
    256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8
    VS

Alternate Parts for 11LC020T-I/MNY

This table gives cross-reference parts and alternative options found for 11LC020T-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11LC020T-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
11LC020T-E/MN 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 11LC020T-I/MNY vs 11LC020T-E/MN
11AA020-I/MN 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 11LC020T-I/MNY vs 11AA020-I/MN
11LC020-E/MNY 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 11LC020T-I/MNY vs 11LC020-E/MNY
11AA020-I/MNY 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 11LC020T-I/MNY vs 11AA020-I/MNY
11LC020T-E/MNY 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 11LC020T-I/MNY vs 11LC020T-E/MNY
11LC020-I/MN 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 11LC020T-I/MNY vs 11LC020-I/MN
Part Number Description Manufacturer Compare
11AA020-I/TO 256 X 8 1-WIRE SERIAL EEPROM, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN Microchip Technology Inc 11LC020T-I/MNY vs 11AA020-I/TO
11LC020-E/MNY 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 11LC020T-I/MNY vs 11LC020-E/MNY
11AA020-I/P 256 X 8 1-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 11LC020T-I/MNY vs 11AA020-I/P
11AA020T-I/CS16K 256 X 8 1-WIRE SERIAL EEPROM, PBGA4, ROHS COMPLIANT, CSP-4 Microchip Technology Inc 11LC020T-I/MNY vs 11AA020T-I/CS16K
11LC020T-E/MS 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 11LC020T-I/MNY vs 11LC020T-E/MS
11LC020T-E/SN 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 11LC020T-I/MNY vs 11LC020T-E/SN
11LC020-E/SN 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 11LC020T-I/MNY vs 11LC020-E/SN
11LC020-I/TO 256 X 8 1-WIRE SERIAL EEPROM, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN Microchip Technology Inc 11LC020T-I/MNY vs 11LC020-I/TO
DS2430AX EEPROM, 256X1, Serial, CMOS, PBGA4, FCP-4 Maxim Integrated Products 11LC020T-I/MNY vs DS2430AX
11AA020-I/MNY 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 11LC020T-I/MNY vs 11AA020-I/MNY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11LC020T-I/MNY by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11LC020T-I/MNY by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 11LC020T-I/MNY would you like to use for your alert(s)?
  • Please alert me when 11LC020T-I/MNY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11LC020T-I/MNY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11LC020T-I/MNY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11LC020T-I/MNY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11LC020T-I/MNY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11LC020T-I/MNY by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: