11LC020T-I/MNY
vs
11AA020T-I/CS16K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
BGA
Package Description
2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8
ROHS COMPLIANT, CSP-4
Pin Count
8
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
6 Weeks
12 Weeks
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
1 MHz
3 MHz
Data Retention Time-Min
200
200
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
R-PBGA-B4
JESD-609 Code
e4
e1
Length
3 mm
Memory Density
2048 bit
2048 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
8
4
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256X8
256X8
Output Characteristics
TOTEM POLE
TOTEM POLE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
VFBGA
Package Equivalence Code
SOLCC8,.12,20
BGA4,2X2,35/16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
NO
NO
Reverse Pinout
NO
NO
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
0.8 mm
0.55 mm
Serial Bus Type
1-WIRE
1-WIRE
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.005 mA
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
1.8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN SILVER COPPER
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
NO
NO
Width
2 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Write Protection
SOFTWARE
SOFTWARE
Base Number Matches
1
1
Compare 11LC020T-I/MNY with alternatives
Compare 11AA020T-I/CS16K with alternatives