Part Details for 1153LDM3030LKN08E0 by Fenghua (HK) Electronics Ltd
Overview of 1153LDM3030LKN08E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1153LDM3030LKN08E0
1153LDM3030LKN08E0 CAD Models
1153LDM3030LKN08E0 Part Data Attributes
|
1153LDM3030LKN08E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1153LDM3030LKN08E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4000 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1153LDM3030LKN08E0
This table gives cross-reference parts and alternative options found for 1153LDM3030LKN08E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1153LDM3030LKN08E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLM153M25V30X30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 1153LDM3030LKN08E0 vs NRLM153M25V30X30F |
2153LDM3030LKN98F0 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3030LKN08E0 vs 2153LDM3030LKN98F0 |
8153LDM3030LKN1810 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3030LKN08E0 vs 8153LDM3030LKN1810 |
8153LDM3030LKN08F0 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3030LKN08E0 vs 8153LDM3030LKN08F0 |
8153LDM3030LKN18E0 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3030LKN08E0 vs 8153LDM3030LKN18E0 |
1153LDM3030LKN4810 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3030LKN08E0 vs 1153LDM3030LKN4810 |
SLPX153M025E3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 1153LDM3030LKN08E0 vs SLPX153M025E3P3A |
8153LDM3030LKN08E0 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3030LKN08E0 vs 8153LDM3030LKN08E0 |
2153LDM3030LKN3850 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3030LKN08E0 vs 2153LDM3030LKN3850 |
2153LDM3030LKN4810 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3030LKN08E0 vs 2153LDM3030LKN4810 |