Part Details for 8153LDM3030LKN08F0 by Fenghua (HK) Electronics Ltd
Overview of 8153LDM3030LKN08F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8153LDM3030LKN08F0
8153LDM3030LKN08F0 CAD Models
8153LDM3030LKN08F0 Part Data Attributes
|
8153LDM3030LKN08F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8153LDM3030LKN08F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4000 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8153LDM3030LKN08F0
This table gives cross-reference parts and alternative options found for 8153LDM3030LKN08F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8153LDM3030LKN08F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2153LDM3030LKN18E0 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LDM3030LKN08F0 vs 2153LDM3030LKN18E0 |
2153LDM3030LKN5810 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LDM3030LKN08F0 vs 2153LDM3030LKN5810 |
1153LDM3030LKN2850 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LDM3030LKN08F0 vs 1153LDM3030LKN2850 |
8153LDM3030LKN3810 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LDM3030LKN08F0 vs 8153LDM3030LKN3810 |
1153LDM3030LKN28E0 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LDM3030LKN08F0 vs 1153LDM3030LKN28E0 |
1153LDM3030LKN18F0 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LDM3030LKN08F0 vs 1153LDM3030LKN18F0 |
2153LDM3030LKN5850 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LDM3030LKN08F0 vs 2153LDM3030LKN5850 |
2153LDM3030LKN2850 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8153LDM3030LKN08F0 vs 2153LDM3030LKN2850 |
B41231C5159M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 8153LDM3030LKN08F0 vs B41231C5159M007 |
380LX153M025K022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 8153LDM3030LKN08F0 vs 380LX153M025K022A |