Part Details for 1141LL by CEC Industries Ltd
Overview of 1141LL by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1141LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1443
|
Newark | S8 Sc Ba15S 12.8V 1.44A 21Cp Long Life |Cec Industries 1141LL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6370 / $1.3700 | Buy Now |
DISTI #
4895-1141LL-ND
|
DigiKey | Box of 10 S8 SC BA15s 12.8V 1.44 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$11.8200 | Buy Now |