Part Details for 1141LF by AT&T
Overview of 1141LF by AT&T
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-051141LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, Tin plating, Natural Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | |
10137785-051141LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Tin plating, Natural Color, 5 Positions, Non GW Compatible, with Post, Tray packing. | |
91931-21141LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 41 Positions. |
Price & Stock for 1141LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE RECEIVER, 1 FUNC, 4 RCVR, BIPOLAR, PDSO16 | 77 |
|
$1.3020 / $3.4720 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
Buy Now |