1136-4058-54S
Tekcon Electronics Corp
Description: Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle

Overview of 1136-4058-54S by Tekcon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
RFS1113-682ME Coilcraft Inc General Purpose Inductor,

CAD Models for 1136-4058-54S by Tekcon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1136-4058-54S by Tekcon Electronics Corp

1136-4058-54S
Tekcon Electronics Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TEKCON ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
2.7 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
3u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
54
Want to compare parts?
  1. 1136-4058-54S
    Tekcon Electronics Corp
    Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
    VS

Alternate Parts for 1136-4058-54S

This table gives cross-reference parts and alternative options found for 1136-4058-54S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1136-4058-54S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1136-8058-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-8058-54S
1136-G046-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-G046-54S
1136-4031-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-4031-54S
DBCPHC1754AS1 HEADER CONNECTOR,PCB MNT,RECEPT,54 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK Alpha 3 Manufacturing 1136-4058-54S vs DBCPHC1754AS1
DBCPHC1754AS1 Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Dubilier 1136-4058-54S vs DBCPHC1754AS1
1136-1033-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-1033-54S
1136-C046-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-C046-54S
1136-4030-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-4030-54S
1136-3062-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-3062-54S
1136-B031-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-B031-54S
Part Number Description Manufacturer Compare
1136-G031-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-G031-54S
1136-1062-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-1062-54S
1136-G058-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-G058-54S
1136-C033-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-C033-54S
1136-8030-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-8030-54S
1136-8033-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-8033-54S
1136-C058-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-C058-54S
1136-5062-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-5062-54S
1136-0046-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-0046-54S
1136-1058-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp 1136-4058-54S vs 1136-1058-54S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1136-4058-54S by Tekcon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1136-4058-54S by Tekcon Electronics Corp

Select Manufacturer
Which Manufacturer of 1136-4058-54S would you like to use for your alert(s)?
  • Please alert me when 1136-4058-54S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1136-4058-54S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1136-4058-54S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1136-4058-54S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1136-4058-54S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1136-4058-54S by Tekcon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: