Datasheets
DBCPHC1754AS1 by:

Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Part Details for DBCPHC1754AS1 by Dubilier

Overview of DBCPHC1754AS1 by Dubilier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Part Details for DBCPHC1754AS1

DBCPHC1754AS1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DBCPHC1754AS1 Part Data Attributes

DBCPHC1754AS1 Dubilier
Buy Now Datasheet
Compare Parts:
DBCPHC1754AS1 Dubilier Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DUBILIER
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 2.7 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 54

Alternate Parts for DBCPHC1754AS1

This table gives cross-reference parts and alternative options found for DBCPHC1754AS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBCPHC1754AS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1136-8058-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-8058-54S
1136-G046-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-G046-54S
1136-4031-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-4031-54S
DBCPHC1754AS1 HEADER CONNECTOR,PCB MNT,RECEPT,54 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK Alpha 3 Manufacturing DBCPHC1754AS1 vs DBCPHC1754AS1
1136-1033-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-1033-54S
1136-C046-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-C046-54S
1136-4030-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-4030-54S
1136-3062-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-3062-54S
1136-B031-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-B031-54S
1136-5046-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-5046-54S
Part Number Description Manufacturer Compare
1136-G031-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-G031-54S
1136-1062-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-1062-54S
1136-G058-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-G058-54S
1136-C033-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-C033-54S
1136-8030-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-8030-54S
1136-8033-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-8033-54S
1136-C058-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-C058-54S
1136-5062-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-5062-54S
1136-0046-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-0046-54S
1136-1058-54S Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Tekcon Electronics Corp DBCPHC1754AS1 vs 1136-1058-54S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBCPHC1754AS1 by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBCPHC1754AS1 by Dubilier

Select Manufacturer
Which Manufacturer of DBCPHC1754AS1 would you like to use for your alert(s)?
  • Please alert me when DBCPHC1754AS1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBCPHC1754AS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBCPHC1754AS1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBCPHC1754AS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBCPHC1754AS1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBCPHC1754AS1 by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: