Part Details for 1132820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1132820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1132820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6322
|
Newark | Relay Base, 3Pdt, Screw, Accessory Type:Relay Base, For Use With:Weidmuller D-Series Relays, Product Range:D-Series Rohs Compliant: Yes |Weidmuller 1132820000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$3.4200 / $4.6600 | Buy Now |
DISTI #
1132820000-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 12A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$3.0385 / $5.2100 | Buy Now |
DISTI #
1132820000
|
Avnet Americas | Base for 3 Contact D-Series DRR Relay - Bulk (Alt: 1132820000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
95Y6322
|
Avnet Americas | Base for 3 Contact D-Series DRR Relay - Bulk (Alt: 95Y6322) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$4.3000 / $5.6900 | Buy Now |
DISTI #
470-1132820000
|
Mouser Electronics | Terminal Block Tools & Accessories SRD ECO 3CO | 0 |
|
$2.8100 / $5.4100 | Order Now |
|
Onlinecomponents.com | Relay Sockets Screw Terminal 12A 300V DIN Rail |
44 In Stock |
|
$2.7000 / $3.9400 | Buy Now |
|
Master Electronics | Relay Sockets Screw Terminal 12A 300V DIN Rail |
44 In Stock |
|
$2.7000 / $3.9400 | Buy Now |