Part Details for 1123832-1 by TE Connectivity
Overview of 1123832-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 1123832-1
1123832-1 CAD Models
1123832-1 Part Data Attributes
|
1123832-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1123832-1
TE Connectivity
CONNECTOR, 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1123832-1
This table gives cross-reference parts and alternative options found for 1123832-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1123832-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110535-0025 | Rack and Panel Connector, 156 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | 1123832-1 vs 110535-0025 |
DLM1-156PC | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 1123832-1 vs DLM1-156PC |
1123832-2 | 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | 1123832-1 vs 1123832-2 |
112134-0001 | Rack and Panel Connector, 156 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | 1123832-1 vs 112134-0001 |
353173-1 | 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE's AMP | 1123832-1 vs 353173-1 |
DLM1-156PW6A | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 1123832-1 vs DLM1-156PW6A |
110535-0030 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 1123832-1 vs 110535-0030 |
111496-0001 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 1123832-1 vs 111496-0001 |
1123832-1 | 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE's AMP | 1123832-1 vs 1123832-1 |
127050-0207 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 1123832-1 vs 127050-0207 |