Part Details for 110535-0030 by ITT Interconnect Solutions
Overview of 110535-0030 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 110535-0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8760
|
Newark | Rack And Panel Connector, 156 Contact(S), Male, S |Itt Cannon 110535-0030 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$365.9700 / $438.9300 | Buy Now |
DISTI #
110535-0030
|
Avnet Americas | Conn Rectangular PIN 156 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 110535-0030) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Backplane Connector - Plug - Hermaphroditic Contacts - 156 Positions - 6 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Panel Mount. RoHS: Compliant |
158 In Stock |
|
$385.4500 / $409.4100 | Buy Now |
DISTI #
66353303
|
Verical | Conn Rectangular PL 156 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 53 |
|
$351.8900 / $365.6900 | Buy Now |
DISTI #
DL1-156PW-6A
|
TTI | High Speed / Modular Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$372.6100 / $411.3900 | Buy Now |
DISTI #
1105350030-ITT
|
TME | 110535-0030 | 53 |
|
Buy Now | |
DISTI #
110535-0030
|
Avnet Abacus | Conn Rectangular PIN 156 POS 2.54mm Solder ST Thru-Hole (Alt: 110535-0030) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Backplane Connector - Plug - Hermaphroditic Contacts - 156 Positions - 6 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Panel Mount. RoHS: Compliant |
158 In Stock |
|
$385.4500 / $409.4100 | Buy Now |
Part Details for 110535-0030
110535-0030 CAD Models
110535-0030 Part Data Attributes
|
110535-0030
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
110535-0030
ITT Interconnect Solutions
Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-1 |
Alternate Parts for 110535-0030
This table gives cross-reference parts and alternative options found for 110535-0030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110535-0030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110535-0012 | Rack and Panel Connector, 156 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | 110535-0030 vs 110535-0012 |
DL110535-40 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 110535-0030 vs DL110535-40 |
1123832-1 | 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE's AMP | 110535-0030 vs 1123832-1 |
112134-0000 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 110535-0030 vs 112134-0000 |
127050-0207 | Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | 110535-0030 vs 127050-0207 |
353173-1 | 156 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE's AMP | 110535-0030 vs 353173-1 |