Part Details for 1120 by Heyco
Overview of 1120 by Heyco
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1120-ND
|
DigiKey | SR 4N-4 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
14907 In Stock |
|
$0.0367 / $0.1000 | Buy Now |
DISTI #
836-1120
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 4N-4 RoHS: Compliant | 8899 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
72139163
|
RS | Strain Relief Bushing, .5", .062" Panel Thickness, Black | Heyco 1120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3928 |
|
$0.0860 / $0.1020 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8500 Package Multiple: 8500 | 0 |
|
$0.0270 | Buy Now |
DISTI #
HEY1120
|
Heilind Electronics | SR 4N-4 BLACK | Americas - 4106 in Stock |
|
$0.0297 / $0.0450 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0221 / $0.0414 | Buy Now | |
DISTI #
HEY1120
|
Interstate Connecting Components | SR 4N-4 BLACK | 1232 |
|
$0.0297 / $0.0450 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 228 |
|
Buy Now | |
DISTI #
HEY1120
|
DB Roberts | SR 4N-4 BLACK | 1614 |
|
Buy Now |
Part Details for 1120
1120 CAD Models
1120 Part Data Attributes:
|
1120
Heyco
Buy Now
|
Compare Parts:
1120
Heyco
|
Samacsys Manufacturer | Heyco |