Part Details for 111SM247 by Honeywell Sensing and Control
Overview of 111SM247 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111SM247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B4612
|
Newark | Subminiature Basic Switch : Rohs Compliant: Yes |Honeywell 111SM247 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7800 | Buy Now |
DISTI #
480-5675-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6120 | Buy Now |
DISTI #
785-111SM247
|
Mouser Electronics | Basic / Snap Action Switches SPDT LEAF LEVER 5A 30VDC SUBMINI SW RoHS: Compliant | 0 |
|
$16.6100 | Order Now |
DISTI #
70668811
|
RS | SW STRGHT LVR SPDT 5A SLD 250V | Honeywell 111SM247 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 oz] Maximum Operating Force, 3,4 mm [0.14 in] Integral Flexible Leaf with Straight Lever Actuator, Thru-Hole Solder Termination, High Temperature Construction 204 °C [400 °F], 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant | 0 |
|
$16.5300 / $45.2900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 oz] Maximum Operating Force, 3,4 mm [0.14 in] Integral Flexible Leaf with Straight Lever Actuator, Thru-Hole Solder Termination, High Temperature Construction 204 °C [400 °F], 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant | 0 |
|
$16.5300 / $45.2900 | Buy Now |
Part Details for 111SM247
111SM247 CAD Models
111SM247 Part Data Attributes
|
111SM247
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
111SM247
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |