Part Details for 111SM124-H2 by Honeywell Sensing and Control
Overview of 111SM124-H2 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 111SM124-H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4729
|
Newark | Subminiature Basic Switch/Honeywell |Honeywell 111SM124-H2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5400 / $23.6700 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 3,97 N [14.0 oz] Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, PCB Termination, 9,5 mm [0.38 in] Mounting Centers, 0,07 mm [0.003 in] Maximum Differential Travel, UL, CE, CSA, ENEC RoHS: Compliant |
101 In Stock |
|
$8.2000 / $17.7200 | Buy Now |
DISTI #
33654675
|
Verical | Switch Snap Action N.O./N.C. SPDT Leaf Lever 5A 250VAC 30VDC 3.89N Thru-Hole PC Pins RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 80 |
|
$12.5600 / $13.5700 | Buy Now |
DISTI #
51660907
|
Verical | Switch Snap Action N.O./N.C. SPDT Leaf Lever 5A 250VAC 30VDC 3.89N Thru-Hole PC Pins RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1431 | Americas - 20 |
|
$22.8351 | Buy Now |
DISTI #
Honeywell 111SM124-H2
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 80 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 3,97 N [14.0 oz] Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, PCB Termination, 9,5 mm [0.38 in] Mounting Centers, 0,07 mm [0.003 in] Maximum Differential Travel, UL, CE, CSA, ENEC RoHS: Compliant |
101 In Stock |
|
$8.2000 / $17.7200 | Buy Now |
Part Details for 111SM124-H2
111SM124-H2 CAD Models
111SM124-H2 Part Data Attributes:
|
111SM124-H2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
111SM124-H2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4.14mm, Solder Terminal, Steel Lever Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.14 mm | |
Actuator Type | STEEL LEVER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.82 N | |
Pre-Travel-Max | 3.81 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |