Part Details for 111SM119-H2 by Honeywell Sensing and Control
Overview of 111SM119-H2 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 111SM119-H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4728
|
Newark | Subminiature Basic Switch/Honeywell |Honeywell 111SM119-H2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7600 / $23.9800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 3,40 N [12.0 oz] Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, PCB Termination, 9,5 mm [0.38 in] Mounting Centers, 0,15 mm [0.006 in] Maximum Differential Travel, UL, CE, CSA, ENEC RoHS: Compliant |
100 Partner Stock |
|
$9.5900 / $18.5400 | Buy Now |
DISTI #
Honeywell 111SM119-H2
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now |
Part Details for 111SM119-H2
111SM119-H2 CAD Models
111SM119-H2 Part Data Attributes:
|
111SM119-H2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
111SM119-H2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4.14mm, Solder Terminal, Steel Leaf Type Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.14 mm | |
Actuator Type | STEEL LEAF TYPE | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.4 N | |
Pre-Travel-Max | 3.81 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |