Part Details for 111SM1-H2 by Honeywell Sensing and Control
Overview of 111SM1-H2 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111SM1-H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B1660
|
Newark | Microswitch, Lever, Spdt, 5A, 250Vac, Microswitch Type:Subminiature, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Honeywell 111SM1-H2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
111SM1-H2-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70668805
|
RS | SWITCH STRGHT LVR SPDT 5A PINS | Honeywell 111SM1-H2 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8600 / $11.4300 | RFQ |
|
Onlinecomponents.com | Snap Action Switch - SPDT - 5A 250VAC/30VDC - Straight Lever Actuator - 198gf Operating Force - 0.030" (0.76mm) Overtravel - PC Pin - Through Hole. RoHS: Compliant |
219 In Stock 38 On Order |
|
$10.1600 / $15.4900 | Buy Now |
DISTI #
65091707
|
Verical | Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 5A 250VAC 30VDC 1.95N Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2246 | Americas - 215 |
|
$15.6970 / $20.0387 | Buy Now |
|
Master Electronics | Snap Action Switch - SPDT - 5A 250VAC/30VDC - Straight Lever Actuator - 198gf Operating Force - 0.030" (0.76mm) Overtravel - PC Pin - Through Hole. RoHS: Compliant |
219 In Stock 38 On Order |
|
$10.1600 / $15.4900 | Buy Now |
Part Details for 111SM1-H2
111SM1-H2 CAD Models
111SM1-H2 Part Data Attributes:
|
111SM1-H2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
111SM1-H2
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |