Part Details for 111SM17-T by Honeywell Sensing and Control
Overview of 111SM17-T by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111SM17-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
111SM17-T-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8331 | Buy Now |
DISTI #
785-111SM17-T
|
Mouser Electronics | Basic / Snap Action Switches NO/NC LEAF LEVER 1A 1.95N SCR MNT SW RoHS: Not Compliant | 0 |
|
$29.5000 | Order Now |
DISTI #
70668804
|
RS | SWITCH STRGHT LVR SPDT 1A SOLDER | Honeywell 111SM17-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 1,95 N [7.0 oz] Maximum Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant | 0 |
|
$25.4500 / $69.7000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 1,95 N [7.0 oz] Maximum Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant | 0 |
|
$25.4500 / $69.7000 | Buy Now |
Part Details for 111SM17-T
111SM17-T CAD Models
111SM17-T Part Data Attributes
|
111SM17-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
111SM17-T
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |