Part Details for 111SM115-H58 by Honeywell Sensing and Control
Overview of 111SM115-H58 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111SM115-H58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-111SM115-H58-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 5 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
456 In Stock |
|
$15.3300 / $16.5600 | Buy Now |
DISTI #
111SM115-H58-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 5 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8898 | Buy Now |
DISTI #
785-111SM115-H58
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPDT 5A 250Vac STR LEVER RoHS: Compliant | 0 |
|
$15.8800 | Order Now |
DISTI #
70668796
|
RS | SWITCH STRGHT LVR SPDT 5A QC | Honeywell 111SM115-H58 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 3,97 N [14.0 oz] Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
456 Partner Stock |
|
$14.3500 / $18.6800 | Buy Now |
DISTI #
Honeywell 111SM115-H58
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 456 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 3,97 N [14.0 oz] Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
456 Partner Stock |
|
$14.3500 / $18.6800 | Buy Now |
Part Details for 111SM115-H58
111SM115-H58 CAD Models
111SM115-H58 Part Data Attributes:
|
111SM115-H58
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
111SM115-H58
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4.14mm, Solder Terminal, Steel Leaf Type Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.14 mm | |
Actuator Type | STEEL LEAF TYPE | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.97 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 3.81 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 111SM115-H58
This table gives cross-reference parts and alternative options found for 111SM115-H58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111SM115-H58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111SM115-H2 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4.14mm, Solder Terminal, Steel Leaf Type Actuator, Through Hole-straight | Honeywell Sensing and Control | 111SM115-H58 vs 111SM115-H2 |