Part Details for 111035-1 by TE's AMP
Overview of 111035-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32R-1A7H1-11035 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 35 position , Without MYLAR | |
F32Q-1A7H1-11035 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 35 position , Without MYLAR |
Part Details for 111035-1
111035-1 CAD Models
111035-1 Part Data Attributes
|
111035-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
111035-1
TE's AMP
12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP-LATCH | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 111035-1
This table gives cross-reference parts and alternative options found for 111035-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111035-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88921-901 | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 111035-1 vs 88921-901 |
5223080-3 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | 111035-1 vs 5223080-3 |
50355-512D | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 111035-1 vs 50355-512D |
51965-30001200BALF | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 111035-1 vs 51965-30001200BALF |
79699-303 | Board Connector, 12 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | DuPont | 111035-1 vs 79699-303 |
50355-112A | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 111035-1 vs 50355-112A |
85663-303 | Board Connector, 12 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 111035-1 vs 85663-303 |
70218-544 | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 111035-1 vs 70218-544 |
88921-937 | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 111035-1 vs 88921-937 |
88921-949 | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 111035-1 vs 88921-949 |