Circuit Protection
1110-F112-P1M1-1.5A
E-T-A
Description: CIR BRKR THRM 1.5A 250VAC 50VDC

Overview of 1110-F112-P1M1-1.5A by E-T-A

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BLA1011-10 Rochester Electronics LLC BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die)
F1129LBNELI Renesas Electronics Corporation Single-ended Input, Differential Output High Gain RF Amplifier

Price & Stock for 1110-F112-P1M1-1.5A by E-T-A

Part # Manufacturer Description Stock Price Buy
DISTI # 1110-F112-P1M1-1.5A-ND
DigiKey CIR BRKR THRM 1.5A 250VAC 50VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $19.8248
$19.8248 Buy Now
DISTI # 457-1110F112P1M11.5A
Mouser Electronics Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe RoHS: Compliant 0
  • 50 $19.8200
$19.8200 Order Now
DISTI # 70128994
RS Circuit Breaker Thermal Snap-In Push-Push Function .250 QC 1P 250VAC 50VDC 1.5A | E-T-A Circuit Protection and Control 1110-F112-P1M1-1.5A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 50 $19.0200
$19.0200 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $30.4600
  • 25 $23.7600
  • 38 $21.8800
  • 50 $21.4500
$21.4500 / $30.4600 Buy Now
DISTI # 000000000001164058
Sager Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Featu Min Qty: 1 0
  • 1 $31.6800
  • 16 $28.2900
  • 63 $25.5500
  • 165 $18.6200
  • 469 $15.9100
  • 938 $15.4500
$15.4500 / $31.6800 Buy Now

CAD Models for 1110-F112-P1M1-1.5A by E-T-A
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1110-F112-P1M1-1.5A by E-T-A

1110-F112-P1M1-1.5A
E-T-A
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
Reach Compliance Code
compliant
Actuator Type
PUSH BUTTON
Body Breadth
19 mm
Body Height
47.5 mm
Body Length or Diameter
19 mm
Circuit Function
TRIP FREE
Circuit Protection Type
THERMAL CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT; IP00; IP40
Mounting Feature
PANEL MOUNT
Number of Poles
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Rated Breaking Capacity
1000 A
Rated Current
1.5 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
50 V
Reference Standard
CSA; CUL; UL
Surface Mount
NO
Terminal Shape
QUICK CONNECT
Want to compare parts?
  1. 1110-F112-P1M1-1.5A
    E-T-A
    CIR BRKR THRM 1.5A 250VAC 50VDC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1110-F112-P1M1-1.5A by E-T-A.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1110-F112-P1M1-1.5A by E-T-A

Select Manufacturer
Which Manufacturer of 1110-F112-P1M1-1.5A would you like to use for your alert(s)?
  • Please alert me when 1110-F112-P1M1-1.5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1110-F112-P1M1-1.5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1110-F112-P1M1-1.5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1110-F112-P1M1-1.5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1110-F112-P1M1-1.5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1110-F112-P1M1-1.5A by E-T-A

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: