-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110855-0014
|
Avnet Americas | Conn Rectangular SKT 96 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 110855-0014) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-110855-0014
|
Mouser Electronics | High Speed / Modular Connectors DL2-96RW6B RoHS: Compliant | 0 |
|
$154.5600 | Order Now |
DISTI #
ITT110855-0014
|
Heilind Electronics | DL2-96RW6B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Rectangular SKT 96 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
24 In Stock |
|
$129.5500 / $148.1000 | Buy Now |
DISTI #
DL2-96RW-6B
|
TTI | High Speed / Modular Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 34 In Stock |
|
$133.0600 / $148.3500 | Buy Now |
DISTI #
ITT110855-0014
|
Interstate Connecting Components | DL2-96RW6B | 0 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular SKT 96 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
24 In Stock |
|
$129.5500 / $148.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110855-0014
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
110855-0014
ITT Interconnect Solutions
Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-1 |
This table gives cross-reference parts and alternative options found for 110855-0014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110855-0014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
112137-0002 | Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 110855-0014 vs 112137-0002 |
DLM2-96RW4B | Rack and Panel Connector, 96 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | 110855-0014 vs DLM2-96RW4B |
111921-0001 | Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 110855-0014 vs 111921-0001 |
112137-0000 | Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 110855-0014 vs 112137-0000 |
DLM112137-2 | Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 110855-0014 vs DLM112137-2 |
DLM2-96RC | Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 110855-0014 vs DLM2-96RC |
DLM2-96RW6B | Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 110855-0014 vs DLM2-96RW6B |
111921-0002 | Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 110855-0014 vs 111921-0002 |