Part Details for DLM2-96RW6B by ITT Interconnect Solutions
Overview of DLM2-96RW6B by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for DLM2-96RW6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1654-ND
|
DigiKey | CONN RCPT 96POS PNL MNT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
179 In Stock |
|
$153.0690 / $172.6300 | Buy Now |
DISTI #
DLM2-96RW6B
|
Avnet Americas | Conn Rectangular RCP 96 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DLM2-96RW6B) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DLM2-96RW6B
DLM2-96RW6B CAD Models
DLM2-96RW6B Part Data Attributes
|
DLM2-96RW6B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DLM2-96RW6B
ITT Interconnect Solutions
Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | ZIF | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DLM2-96RW6B
This table gives cross-reference parts and alternative options found for DLM2-96RW6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLM2-96RW6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLM2-96RC | Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM2-96RW6B vs DLM2-96RC |
DLM112137-2 | Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM2-96RW6B vs DLM112137-2 |
DLD2-96RW6B | Rack and Panel Connector, 96 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM2-96RW6B vs DLD2-96RW6B |