Part Details for 1101-400/103M4TR#19.0 by Tecate Group
Overview of 1101-400/103M4TR#19.0 by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1101-400/103M4TR#19.0
1101-400/103M4TR#19.0 CAD Models
1101-400/103M4TR#19.0 Part Data Attributes
|
1101-400/103M4TR#19.0
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
1101-400/103M4TR#19.0
Tecate Group
Film Capacitor, Polycarbonate, 400V, 0.01uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | +/-1% and +/-2% Tolerances upon Request | |
Diameter | 5.5 mm | |
Dielectric Material | POLYCARBONATE | |
Length | 19 mm | |
Manufacturer Series | 1101(400VOLTS) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Non-Specified | |
Packing Method | Bulk; TR | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | 1101(400 VOLTS) |
Alternate Parts for 1101-400/103M4TR#19.0
This table gives cross-reference parts and alternative options found for 1101-400/103M4TR#19.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101-400/103M4TR#19.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.