1101-400/103K1TA#19.0
Tecate Group
Description: Film Capacitor, Polycarbonate, 400V, 0.01uF

Overview of 1101-400/103K1TA#19.0 by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 1101-400/103K1TA#19.0 by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1101-400/103K1TA#19.0 by Tecate Group

1101-400/103K1TA#19.0
Tecate Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TECATE GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
+/-1% and +/-2% Tolerances upon Request
Diameter
5.5 mm
Dielectric Material
POLYCARBONATE
Length
19 mm
Manufacturer Series
1101(400VOLTS)
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Style
Non-Specified
Packing Method
Bulk; TR
Rated (DC) Voltage (URdc)
400 V
Series
1101(400 VOLTS)
Want to compare parts?
  1. 1101-400/103K1TA#19.0
    Tecate Group
    Film Capacitor, Polycarbonate, 400V, 0.01uF
    VS

Alternate Parts for 1101-400/103K1TA#19.0

This table gives cross-reference parts and alternative options found for 1101-400/103K1TA#19.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101-400/103K1TA#19.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1101-400/103K1TR#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103K1TA#19.0 vs 1101-400/103K1TR#19.0
1101-400/103J6TR#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103K1TA#19.0 vs 1101-400/103J6TR#19.0
1101-400/103M1TA#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103K1TA#19.0 vs 1101-400/103M1TA#19.0
1101-400/103G2TA#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103K1TA#19.0 vs 1101-400/103G2TA#19.0
1101-400/103K6-#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103K1TA#19.0 vs 1101-400/103K6-#19.0
1101-400/103G6-#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103K1TA#19.0 vs 1101-400/103G6-#19.0
1101-400/103M4TR#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103K1TA#19.0 vs 1101-400/103M4TR#19.0
1101-400/103M6TR#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103K1TA#19.0 vs 1101-400/103M6TR#19.0
1101-400/103J0TA#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103K1TA#19.0 vs 1101-400/103J0TA#19.0
1101-400/103G1TR#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103K1TA#19.0 vs 1101-400/103G1TR#19.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1101-400/103K1TA#19.0 by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1101-400/103K1TA#19.0 by Tecate Group

  • Please alert me when 1101-400/103K1TA#19.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1101-400/103K1TA#19.0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1101-400/103K1TA#19.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1101-400/103K1TA#19.0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1101-400/103K1TA#19.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1101-400/103K1TA#19.0 by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: