Part Details for 110-A-111/02 by WECO Electrical Connectors
Overview of 110-A-111/02 by WECO Electrical Connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-A-111/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-110-A-111/02-ND
|
DigiKey | PLUG, PLUG-IN SCREW, 2 POLE, 30- Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
842 In Stock |
|
$0.8166 / $2.0800 | Buy Now |
DISTI #
70212180
|
RS | Conn Term Blk PCB Plug Plug-In Screw 2 3.5 mm 30-16 AWG 8 A 300 V | WECO 110-A-111/02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $2.0600 | RFQ |
|
Future Electronics | 110 Series 2 Position 3.5 mm Pitch 16-30 AWG Screw Connector Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.9100 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Plug - Plug-In Screw - 2 pole - 30 to 16 AWG - 8 Amps - 300V - 3.5mm Pitch |
979 In Stock |
|
$0.7720 / $0.9520 | Buy Now |
|
CHIPMALL.COM LIMITED | 8A 2 -40��~+100�� 1 16~28 3.5mm 1x2P Black Plug P=3.5mm Pluggable System Terminal Block ROHS | 195 |
|
$0.4737 / $0.8480 | Buy Now |
|
LCSC | 8A 2 -40+100 1 1628 3.5mm 1x2P Black Plug P3.5mm Pluggable System Terminal Block ROHS | 195 |
|
$0.4834 / $0.8653 | Buy Now |
|
Master Electronics | Plug - Plug-In Screw - 2 pole - 30 to 16 AWG - 8 Amps - 300V - 3.5mm Pitch |
979 In Stock |
|
$0.7720 / $0.9520 | Buy Now |
Part Details for 110-A-111/02
110-A-111/02 CAD Models
110-A-111/02 Part Data Attributes
|
110-A-111/02
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
110-A-111/02
WECO Electrical Connectors
Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 110-A-111/02
This table gives cross-reference parts and alternative options found for 110-A-111/02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-A-111/02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM350302 | 8 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 110-A-111/02 vs EM350302 |
EM350302 | Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Eaton Corporation | 110-A-111/02 vs EM350302 |
EM392302 | Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Eaton Corporation | 110-A-111/02 vs EM392302 |