Part Details for EM350302 by Eaton Corporation
Overview of EM350302 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EM350302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM350302
|
Avnet Americas | Conn Terminal Block 2 POS 3.81mm Solder RA Thru-Hole 8A - Bulk (Alt: EM350302) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7706 / $0.8548 | Buy Now |
DISTI #
504-EM350302
|
Mouser Electronics | Fixed Terminal Blocks (113002) CONNECTOR EURO RoHS: Compliant | 0 |
|
$0.7630 / $1.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.8140 | Buy Now |
DISTI #
EM350302
|
Avnet Americas | Conn Terminal Block 2 POS 3.81mm Solder RA Thru-Hole 8A - Bulk (Alt: EM350302) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7706 / $0.8548 | Buy Now |
Part Details for EM350302
EM350302 CAD Models
EM350302 Part Data Attributes:
|
EM350302
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM350302
Eaton Corporation
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | 94V-0, THERMOPLASTIC, MAGNUM | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for EM350302
This table gives cross-reference parts and alternative options found for EM350302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM350302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM392302 | 8 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM350302 vs EM392302 |