Part Details for 10ZT1000M10X20 by Rubycon Corporation
Overview of 10ZT1000M10X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 10ZT1000M10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-10ZT1000M10X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded HIGH TEMP ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 10VDC - 10mm dia x 20mm - -40 to 125°C RoHS: Compliant | 0 |
|
$0.2190 / $0.7020 | Buy Now |
Part Details for 10ZT1000M10X20
10ZT1000M10X20 CAD Models
10ZT1000M10X20 Part Data Attributes:
|
10ZT1000M10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZT1000M10X20
Rubycon Corporation
CAP ALUM 1000UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.3 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZT1000M10X20
This table gives cross-reference parts and alternative options found for 10ZT1000M10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZT1000M10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WT1A108M10020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10ZT1000M10X20 vs WT1A108M10020SS |
NRZX102M10V10X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NIC Components Corp | 10ZT1000M10X20 vs NRZX102M10V10X20F |
REH1020102M010K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 10ZT1000M10X20 vs REH1020102M010K |
10ZT1000MKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZT1000M10X20 vs 10ZT1000MKC10X20 |
REH1020102M010B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 10ZT1000M10X20 vs REH1020102M010B |
10ZT1000MT810X20 | CAP ALUM 1000UF 20% 10V RADIAL | Rubycon Corporation | 10ZT1000M10X20 vs 10ZT1000MT810X20 |
10ZT1000MCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZT1000M10X20 vs 10ZT1000MCA10X20 |