Part Details for REH1020102M010B by Kyocera AVX Components
Overview of REH1020102M010B by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REH1020102M010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REH1020102M010B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH1020102M010B) RoHS: Compliant Min Qty: 2000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2686 | Buy Now |
DISTI #
74008548
|
RS | Standard Aluminumadial,1000uF,10V | AVX REH1020102M010B RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 600 Lead time: 24 Weeks | 0 |
|
$0.1975 | Buy Now |
DISTI #
REH1020102M010B
|
TME | Capacitor: electrolytic, THT, 1000uF, 10VDC, Ø10x20mm, ±20%, 960mA Min Qty: 200 | 0 |
|
$0.1420 | RFQ |
Part Details for REH1020102M010B
REH1020102M010B CAD Models
REH1020102M010B Part Data Attributes
|
REH1020102M010B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REH1020102M010B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.3 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 720 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REH1020102M010B
This table gives cross-reference parts and alternative options found for REH1020102M010B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REH1020102M010B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZX102M10V10X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NIC Components Corp | REH1020102M010B vs NRZX102M10V10X20F |
WT1A108M10020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | REH1020102M010B vs WT1A108M10020SS |
WT1A108M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | REH1020102M010B vs WT1A108M10020CS |
10ZT1000MCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REH1020102M010B vs 10ZT1000MCA10X20 |
NRZX102M10V10X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NIC Components Corp | REH1020102M010B vs NRZX102M10V10X20TBF |
10ZT1000MCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REH1020102M010B vs 10ZT1000MCC10X20 |
10ZT1000MKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REH1020102M010B vs 10ZT1000MKC10X20 |
REH1020102M010K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | REH1020102M010B vs REH1020102M010K |