Part Details for 10ZLJ1200M10X16 by Rubycon Corporation
Overview of 10ZLJ1200M10X16 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZLJ1200M10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4738
|
Newark | Aluminium Electrolytic Capacitor, Zlj Series, 1200 - F, - 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLJ1200M10X16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 382 |
|
$0.2460 / $0.7380 | Buy Now |
DISTI #
1189-1077-ND
|
DigiKey | CAP ALUM 1200UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6840 In Stock |
|
$0.1504 / $0.4800 | Buy Now |
DISTI #
232-10ZLJ1200M10X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 983 |
|
$0.1600 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 10VDC - 10mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1480 / $0.4730 | Buy Now |
|
Quest Components | 800 |
|
$0.2260 / $0.5650 | Buy Now | |
DISTI #
10ZLJ1200M10X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 10 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 10ZLJ1200M10X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10ZLJ1200M10X16
10ZLJ1200M10X16 CAD Models
10ZLJ1200M10X16 Part Data Attributes:
|
10ZLJ1200M10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLJ1200M10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.12 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLJ1200M10X16
This table gives cross-reference parts and alternative options found for 10ZLJ1200M10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLJ1200M10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1A128M10016QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, | Samwha Electronics | 10ZLJ1200M10X16 vs MK1A128M10016QR |
MAL217034102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 10ZLJ1200M10X16 vs MAL217034102E3 |
MAL217064102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 10ZLJ1200M10X16 vs MAL217064102E3 |
LZ1A128M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10ZLJ1200M10X16 vs LZ1A128M10016CS |
LQ1A128M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10ZLJ1200M10X16 vs LQ1A128M10016SS |
MK1A128M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, | Samwha Electronics | 10ZLJ1200M10X16 vs MK1A128M10016SS |
MK1A128M10016QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, | Samwha Electronics | 10ZLJ1200M10X16 vs MK1A128M10016QL |
MK1A128M10016DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, | Samwha Electronics | 10ZLJ1200M10X16 vs MK1A128M10016DR |
MK1A128M10016ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, | Samwha Electronics | 10ZLJ1200M10X16 vs MK1A128M10016ML |
LZ1A128M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10ZLJ1200M10X16 vs LZ1A128M10016SS |