Part Details for MK1A128M10016ML by Samwha Electronics
Overview of MK1A128M10016ML by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1A128M10016ML
MK1A128M10016ML CAD Models
MK1A128M10016ML Part Data Attributes
|
MK1A128M10016ML
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1A128M10016ML
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1820 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MK1A128M10016ML
This table gives cross-reference parts and alternative options found for MK1A128M10016ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1A128M10016ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LZ1A128M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1A128M10016ML vs LZ1A128M10016CS |
MK1A128M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, | Samwha Electronics | MK1A128M10016ML vs MK1A128M10016SS |
MK1A128M10016HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, | Samwha Electronics | MK1A128M10016ML vs MK1A128M10016HR |
MAL217034102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MK1A128M10016ML vs MAL217034102E3 |
MAL217054102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MK1A128M10016ML vs MAL217054102E3 |
MK1A128M10016JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, | Samwha Electronics | MK1A128M10016ML vs MK1A128M10016JL |
LZ1A128M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1A128M10016ML vs LZ1A128M10016SS |
MK1A128M10016QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, | Samwha Electronics | MK1A128M10016ML vs MK1A128M10016QR |
MK1A128M10016HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, | Samwha Electronics | MK1A128M10016ML vs MK1A128M10016HL |
LQ1A128M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1A128M10016ML vs LQ1A128M10016SS |