Part Details for 10YXS220MEFC5X11 by Rubycon Corporation
Overview of 10YXS220MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXS220MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-10YXS220MEFC5X11-ND
|
DigiKey | CAP ALUM 220UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2893 In Stock |
|
$0.0589 / $0.2700 | Buy Now |
DISTI #
232-10YXS220MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.0560 / $0.2700 | Order Now |
Part Details for 10YXS220MEFC5X11
10YXS220MEFC5X11 CAD Models
10YXS220MEFC5X11 Part Data Attributes
|
10YXS220MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXS220MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.022 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXS220MEFC5X11
This table gives cross-reference parts and alternative options found for 10YXS220MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXS220MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXJ220MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 10YXS220MEFC5X11 vs 10YXJ220MCC5X11 |
8221LBM0511RXN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 10YXS220MEFC5X11 vs 8221LBM0511RXN0F |
8221LBM0511RX04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 10YXS220MEFC5X11 vs 8221LBM0511RX04J |
8221LBM0511RXN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 10YXS220MEFC5X11 vs 8221LBM0511RXN5P |
UTW220M10CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 10YXS220MEFC5X11 vs UTW220M10CF25X11 |
SE010M0220K5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | 10YXS220MEFC5X11 vs SE010M0220K5F10511 |
8221LBM0511RX04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 10YXS220MEFC5X11 vs 8221LBM0511RX04N |
UTW220M10CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 10YXS220MEFC5X11 vs UTW220M10CF15X11 |
NRE-JL221M10V5X11F3F | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | NIC Components Corp | 10YXS220MEFC5X11 vs NRE-JL221M10V5X11F3F |
8221LBM0511RXN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 10YXS220MEFC5X11 vs 8221LBM0511RXN0E |