Part Details for 10WA2200MEFC12.5X16 by Rubycon Corporation
Overview of 10WA2200MEFC12.5X16 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84664-001LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. | |
84664-002LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. |
Price & Stock for 10WA2200MEFC12.5X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 10VDC - 12.5mm dia x 16mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.2140 / $0.6860 | Buy Now |
Part Details for 10WA2200MEFC12.5X16
10WA2200MEFC12.5X16 CAD Models
10WA2200MEFC12.5X16 Part Data Attributes
|
10WA2200MEFC12.5X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10WA2200MEFC12.5X16
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.22 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1080 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10WA2200MEFC12.5X16
This table gives cross-reference parts and alternative options found for 10WA2200MEFC12.5X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10WA2200MEFC12.5X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-LX222M10V12.5X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10WA2200MEFC12.5X16 vs NRE-LX222M10V12.5X16TBNF |
8222LBMAB16WB01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 10WA2200MEFC12.5X16 vs 8222LBMAB16WB01C |
REA222M1ABK-1316 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 10WA2200MEFC12.5X16 vs REA222M1ABK-1316 |
NRE-LX222M10V12.5X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 10WA2200MEFC12.5X16 vs NRE-LX222M10V12.5X16F3F |
REA222M1ASA-1216 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Surge Components Inc | 10WA2200MEFC12.5X16 vs REA222M1ASA-1216 |
REA222M1ASA-1316T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 10WA2200MEFC12.5X16 vs REA222M1ASA-1316T |
REA222M1ABKF1316B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 10WA2200MEFC12.5X16 vs REA222M1ABKF1316B |
NRE-LX222M10V12.5X16TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10WA2200MEFC12.5X16 vs NRE-LX222M10V12.5X16TBF |
REA222M1ASAF1316P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 10WA2200MEFC12.5X16 vs REA222M1ASAF1316P |
REA222M1ASC-1316B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 10WA2200MEFC12.5X16 vs REA222M1ASC-1316B |