Part Details for REA222M1ASAF1316P by Lelon Electronics Corp
Overview of REA222M1ASAF1316P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA222M1ASAF1316P
REA222M1ASAF1316P CAD Models
REA222M1ASAF1316P Part Data Attributes
|
REA222M1ASAF1316P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA222M1ASAF1316P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 970 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA222M1ASAF1316P
This table gives cross-reference parts and alternative options found for REA222M1ASAF1316P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA222M1ASAF1316P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-LX222M10V12.5X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | REA222M1ASAF1316P vs NRE-LX222M10V12.5X16TBNF |
8222LBMAB16WB01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | REA222M1ASAF1316P vs 8222LBMAB16WB01C |
REA222M1ABK-1316 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | REA222M1ASAF1316P vs REA222M1ABK-1316 |
NRE-LX222M10V12.5X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | REA222M1ASAF1316P vs NRE-LX222M10V12.5X16F3F |
REA222M1ASA-1216 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Surge Components Inc | REA222M1ASAF1316P vs REA222M1ASA-1216 |
REA222M1ASA-1316T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | REA222M1ASAF1316P vs REA222M1ASA-1316T |
REA222M1ABKF1316B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | REA222M1ASAF1316P vs REA222M1ABKF1316B |
NRE-LX222M10V12.5X16TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | REA222M1ASAF1316P vs NRE-LX222M10V12.5X16TBF |
REA222M1ASC-1316B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | REA222M1ASAF1316P vs REA222M1ASC-1316B |
REA222M1ACC-1316B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | REA222M1ASAF1316P vs REA222M1ACC-1316B |