Part Details for 10TTS08SPBF by Vishay Intertechnologies
Overview of 10TTS08SPBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10TTS08SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | 67 |
|
$0.7500 / $2.5000 | Buy Now | |
|
Quest Components | 68 |
|
$1.6280 / $2.9600 | Buy Now |
Part Details for 10TTS08SPBF
10TTS08SPBF CAD Models
10TTS08SPBF Part Data Attributes:
|
10TTS08SPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
10TTS08SPBF
Vishay Intertechnologies
Silicon Controlled Rectifier, 10A I(T)RMS, 6500mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, SMD-220, TO-220, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | SMD-220, TO-220, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.2 V | |
Holding Current-Max | 30 mA | |
JESD-30 Code | R-PSSO-G2 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 140 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 6500 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for 10TTS08SPBF
This table gives cross-reference parts and alternative options found for 10TTS08SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TTS08SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10TTS08STRL | Silicon Controlled Rectifier, 10.205A I(T)RMS, 6500mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, HALOGEN FREE AND SMD-220, D2PAK-3 | Vishay Intertechnologies | 10TTS08SPBF vs 10TTS08STRL |
VS-10TTS08STRL-M3 | Silicon Controlled Rectifier, 10A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 10TTS08SPBF vs VS-10TTS08STRL-M3 |
VS-10TTS08STRR-M3 | Silicon Controlled Rectifier, 10A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 10TTS08SPBF vs VS-10TTS08STRR-M3 |
VS-10TTS08SPBF | Silicon Controlled Rectifier, 10A I(T)RMS, 6500mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | 10TTS08SPBF vs VS-10TTS08SPBF |
10TTS08STRR | Silicon Controlled Rectifier, 10.205A I(T)RMS, 6500mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, HALOGEN FREE AND SMD-220, D2PAK-3 | Vishay Intertechnologies | 10TTS08SPBF vs 10TTS08STRR |
VS-10TTS08STRLPBF | Silicon Controlled Rectifier, 10A I(T)RMS, 6500mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | 10TTS08SPBF vs VS-10TTS08STRLPBF |