Part Details for 10TTS08STRR by Vishay Intertechnologies
Overview of 10TTS08STRR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10TTS08STRR
10TTS08STRR CAD Models
10TTS08STRR Part Data Attributes
|
10TTS08STRR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
10TTS08STRR
Vishay Intertechnologies
Silicon Controlled Rectifier, 10.205A I(T)RMS, 6500mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, HALOGEN FREE AND SMD-220, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | HALOGEN FREE AND SMD-220, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.2 V | |
JESD-30 Code | R-PSSO-G2 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 120 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 6500 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10.205 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for 10TTS08STRR
This table gives cross-reference parts and alternative options found for 10TTS08STRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TTS08STRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10TTS08S | Silicon Controlled Rectifier, 10A I(T)RMS, 6500mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, SMD-220, TO-220, D2PAK-3 | Vishay Intertechnologies | 10TTS08STRR vs 10TTS08S |
VS-10TTS08STRL-M3 | Silicon Controlled Rectifier, 10A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 10TTS08STRR vs VS-10TTS08STRL-M3 |
VS-10TTS08STRRPBF | Silicon Controlled Rectifier, 10A I(T)RMS, 6500mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | 10TTS08STRR vs VS-10TTS08STRRPBF |