Part Details for 10TQ035STRR by International Rectifier
Overview of 10TQ035STRR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10TQ035STRR
10TQ035STRR CAD Models
10TQ035STRR Part Data Attributes
|
10TQ035STRR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
10TQ035STRR
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 10TQ035STRR
This table gives cross-reference parts and alternative options found for 10TQ035STRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TQ035STRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10TQ045S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 10TQ035STRR vs 10TQ045S |
MBR1050 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, P9, 2 PIN | Fairchild Semiconductor Corporation | 10TQ035STRR vs MBR1050 |
PBYR10-45 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode | NXP Semiconductors | 10TQ035STRR vs PBYR10-45 |
MBR1035PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | International Rectifier | 10TQ035STRR vs MBR1035PBF |
MBR750 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 50V V(RRM), Silicon, TO-220AC, P9, 2 PIN | Fairchild Semiconductor Corporation | 10TQ035STRR vs MBR750 |
MBR1045 | 10A, 45V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | 10TQ035STRR vs MBR1045 |
10TQ035S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 10TQ035STRR vs 10TQ035S |
10TQ045STRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | International Rectifier | 10TQ035STRR vs 10TQ045STRLPBF |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | International Rectifier | 10TQ035STRR vs MBR1045 |
10TQ045STRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | International Rectifier | 10TQ035STRR vs 10TQ045STRL |