Part Details for 10P-SJN by JST Manufacturing
Overview of 10P-SJN by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for 10P-SJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-10P-SJN
|
Mouser Electronics | JST RoHS: Compliant | 0 |
|
$0.0550 / $0.1700 | Order Now |
|
LCSC | 2mm 1x10P 10 1 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 11760 |
|
$0.0503 / $0.0686 | Buy Now |
Part Details for 10P-SJN
10P-SJN CAD Models
10P-SJN Part Data Attributes
|
10P-SJN
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
10P-SJN
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10P-SJN
This table gives cross-reference parts and alternative options found for 10P-SJN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10P-SJN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
351710 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 10P-SJN vs 351710 |
MK1710Z | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 10P-SJN vs MK1710Z |
2,54U10 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Lumberg Connect GmbH | 10P-SJN vs 2,54U10 |
A-7674-B10A154A | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 10P-SJN vs A-7674-B10A154A |
71990-410 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10P-SJN vs 71990-410 |
1-338070-1 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 10P-SJN vs 1-338070-1 |
1-770819-0 | CONNECTOR, 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | 10P-SJN vs 1-770819-0 |
10-13-1105 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | 10P-SJN vs 10-13-1105 |
ESQT-110-02-G-S-570 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 10P-SJN vs ESQT-110-02-G-S-570 |
67228-010 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 10P-SJN vs 67228-010 |