There are no models available for this part yet.
Overview of 67228-010 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85867-228LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Pin-in-Paste, 4 Rows, 24 Positions. |
CAD Models for 67228-010 by Amphenol FCi
Part Data Attributes for 67228-010 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 67228-010
This table gives cross-reference parts and alternative options found for 67228-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67228-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
351710 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 67228-010 vs 351710 |
MK1710Z | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 67228-010 vs MK1710Z |
2,54U10 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Lumberg Connect GmbH | 67228-010 vs 2,54U10 |
A-7674-B10A154A | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 67228-010 vs A-7674-B10A154A |
71990-410 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 67228-010 vs 71990-410 |
1-338070-1 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 67228-010 vs 1-338070-1 |
1-770819-0 | CONNECTOR, 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | 67228-010 vs 1-770819-0 |
10-13-1105 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | 67228-010 vs 10-13-1105 |
ESQT-110-02-G-S-570 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 67228-010 vs ESQT-110-02-G-S-570 |
09-48-5108 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 67228-010 vs 09-48-5108 |