Part Details for 10MH747MEFC6.3X7 by Rubycon Corporation
Overview of 10MH747MEFC6.3X7 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 10MH747MEFC6.3X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 47uF - 20% - 10VDC - 6.3mm dia x 7mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0387 / $0.0452 | Buy Now |
Part Details for 10MH747MEFC6.3X7
10MH747MEFC6.3X7 CAD Models
10MH747MEFC6.3X7 Part Data Attributes
|
10MH747MEFC6.3X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10MH747MEFC6.3X7
Rubycon Corporation
CAP ALUM 47UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0047 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10MH747MEFC6.3X7
This table gives cross-reference parts and alternative options found for 10MH747MEFC6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MH747MEFC6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LBMAA07SS01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 10MH747MEFC6.3X7 vs 8470LBMAA07SS01J |
8470LBMAA07LLN211A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 10MH747MEFC6.3X7 vs 8470LBMAA07LLN211A |
1470LBMAA07NPN711B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 10MH747MEFC6.3X7 vs 1470LBMAA07NPN711B |
8470LBMAA07NPN111C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 10MH747MEFC6.3X7 vs 8470LBMAA07NPN111C |
2470LBMAA07LLN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 10MH747MEFC6.3X7 vs 2470LBMAA07LLN911C |
2470LBMAA07NPN4110 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 10MH747MEFC6.3X7 vs 2470LBMAA07NPN4110 |
8470LBMAA07SS05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 10MH747MEFC6.3X7 vs 8470LBMAA07SS05C |
2470LBMAA07LLN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 10MH747MEFC6.3X7 vs 2470LBMAA07LLN711M |
2470LBMAA07LLN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 10MH747MEFC6.3X7 vs 2470LBMAA07LLN211C |
2470LBMAA07NPN711J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 10MH747MEFC6.3X7 vs 2470LBMAA07NPN711J |