Part Details for 2470LBMAA07LLN911C by Fenghua (HK) Electronics Ltd
Overview of 2470LBMAA07LLN911C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2470LBMAA07LLN911C
2470LBMAA07LLN911C CAD Models
2470LBMAA07LLN911C Part Data Attributes
|
2470LBMAA07LLN911C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2470LBMAA07LLN911C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 66 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2470LBMAA07LLN911C
This table gives cross-reference parts and alternative options found for 2470LBMAA07LLN911C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2470LBMAA07LLN911C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LBMAA07SS01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 2470LBMAA07LLN911C vs 8470LBMAA07SS01J |
8470LBMAA07LLN211A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 2470LBMAA07LLN911C vs 8470LBMAA07LLN211A |
1470LBMAA07NPN711B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 2470LBMAA07LLN911C vs 1470LBMAA07NPN711B |
8470LBMAA07NPN111C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 2470LBMAA07LLN911C vs 8470LBMAA07NPN111C |
2470LBMAA07NPN4110 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 2470LBMAA07LLN911C vs 2470LBMAA07NPN4110 |
8470LBMAA07SS05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 2470LBMAA07LLN911C vs 8470LBMAA07SS05C |
2470LBMAA07LLN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 2470LBMAA07LLN911C vs 2470LBMAA07LLN711M |
2470LBMAA07LLN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 2470LBMAA07LLN911C vs 2470LBMAA07LLN211C |
2470LBMAA07NPN711J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 2470LBMAA07LLN911C vs 2470LBMAA07NPN711J |
8470LBMAA07SSN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 2470LBMAA07LLN911C vs 8470LBMAA07SSN5M |