Part Details for 10MF2 by International Rectifier
Overview of 10MF2 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10MF2
10MF2 CAD Models
10MF2 Part Data Attributes:
|
10MF2
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
10MF2
International Rectifier
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, D-64, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | D-64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 10MF2
This table gives cross-reference parts and alternative options found for 10MF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10BQ200-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sensitron Semiconductors | 10MF2 vs 10BQ200-GT3 |
10MQ150N-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 10MF2 vs 10MQ150N-T3 |
10MQ150N | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 10MF2 vs 10MQ150N |
10MQ200N-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | 10MF2 vs 10MQ200N-GT3 |
10MQ150N | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | 10MF2 vs 10MQ150N |
10BQ150-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sensitron Semiconductors | 10MF2 vs 10BQ150-GT3 |
10BQ150-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 10MF2 vs 10BQ150-T3 |
10BQ150-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 10MF2 vs 10BQ150-GT3 |
10BQ150 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 10MF2 vs 10BQ150 |
10BQ200-G | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sensitron Semiconductors | 10MF2 vs 10BQ200-G |