Part Details for 10BQ150-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of 10BQ150-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10BQ150-GT3
10BQ150-GT3 CAD Models
10BQ150-GT3 Part Data Attributes:
|
10BQ150-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
10BQ150-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 10BQ150-GT3
This table gives cross-reference parts and alternative options found for 10BQ150-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10BQ150-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10BQ200 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sensitron Semiconductors | 10BQ150-GT3 vs 10BQ200 |
10BQ150-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sensitron Semiconductors | 10BQ150-GT3 vs 10BQ150-GT3 |
10MQ150N-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | 10BQ150-GT3 vs 10MQ150N-GT3 |
10BQ150-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sensitron Semiconductors | 10BQ150-GT3 vs 10BQ150-T3 |
10BQ150 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sensitron Semiconductors | 10BQ150-GT3 vs 10BQ150 |
10BQ200-G | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sensitron Semiconductors | 10BQ150-GT3 vs 10BQ200-G |
10BQ150 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 10BQ150-GT3 vs 10BQ150 |
10MF2TR | Rectifier Diode, 1 Element, 1A, Silicon | International Rectifier | 10BQ150-GT3 vs 10MF2TR |
10MQ200N-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | 10BQ150-GT3 vs 10MQ200N-T3 |
10BQ150-G | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 10BQ150-GT3 vs 10BQ150-G |