-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250V, 50/60Hz, SINGLE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5202
|
Newark | Filter, 10A, Pcb Mount, Capacitance:-, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Current Rating:10A, Filter Terminals:Through Hole, Inductance Min:-, Leakage Current Max:380Μa, Product Range:Edp Series, Svhc:No Svhc (15-Jan-2019), rohs Compliant: Yes |Corcom Te Connectivity 10EDP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$19.4600 / $23.3300 | Buy Now |
DISTI #
75AC4680
|
Newark | 10Edp=F7690 S0 |Corcom Te Connectivity 10EDP Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$25.8700 / $31.8500 | Buy Now |
DISTI #
79AH8500
|
Newark | 10Edp=F7690 S0 Rohs Compliant: Yes |Te Connectivity 10EDP Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9400 / $15.5500 | Buy Now |
DISTI #
CCM1742-ND
|
DigiKey | LINE FILTER 250VAC 10A TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
89 In Stock |
|
$14.7875 / $19.1200 | Buy Now |
DISTI #
6609065-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC PC Pins Thru-Hole - Bulk (Alt: 6609065-4) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$13.9594 / $16.7986 | Buy Now |
DISTI #
592-10EDP
|
Mouser Electronics | Power Line Filters 10A PCB MOUNT RoHS: Compliant | 34 |
|
$14.7800 / $22.5000 | Buy Now |
DISTI #
COR10EDP
|
Heilind Electronics | 6609065-4 10EDP=F7690 S0 | Americas - 0 in Stock |
|
$18.2000 / $18.4844 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC PC Pins Thru-Hole RoHS: Compliant |
44 In Stock |
|
$14.4300 / $21.6600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 250 V, 50/60 HZ, SINGLE PHASE EMI FILTER | 2 |
|
$17.8500 / $19.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10EDP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10EDP
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 24.15 mm | |
Insertion Loss@Frequency-Max | 40 dB | |
Insertion Loss@Frequency-Min | 5 dB | |
Leakage Current-Max | 0.25 mA | |
Length | 36.6 mm | |
Mounting Type | PCB MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 31.5 mm |