Part Details for 10EDB60 by KYOCERA Corporation
Overview of 10EDB60 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 10EDB60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62294620
|
Verical | Diode 600V 1A 2-Pin DO-41S Bulk Min Qty: 226 Package Multiple: 1 | Americas - 16693 |
|
$0.0931 / $0.1388 | Buy Now |
DISTI #
C1S417903000277
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 16693 |
|
$0.0745 / $0.1730 | Buy Now |
Part Details for 10EDB60
10EDB60 CAD Models
10EDB60 Part Data Attributes
|
10EDB60
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
10EDB60
KYOCERA Corporation
Rectifier Diode, 1 Element, 0.9A, 600V V(RRM), Silicon, MINIATURE PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 10EDB60
This table gives cross-reference parts and alternative options found for 10EDB60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10EDB60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1H5G-AP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 10EDB60 vs 1H5G-AP |
EM1A | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | 10EDB60 vs EM1A |
1N5061BK | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Central Semiconductor Corp | 10EDB60 vs 1N5061BK |
1N4247 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | Sensitron Semiconductors | 10EDB60 vs 1N4247 |
1N4946GP-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 10EDB60 vs 1N4946GP-TP |
1N4247 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Harris Semiconductor | 10EDB60 vs 1N4247 |
1SR139-600T-32 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | ROHM Semiconductor | 10EDB60 vs 1SR139-600T-32 |
1N4946-BP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 10EDB60 vs 1N4946-BP |
RM1A | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Allegro MicroSystems LLC | 10EDB60 vs RM1A |
1N4946 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE | American Power Devices Inc | 10EDB60 vs 1N4946 |