Part Details for 1N5061BK by Central Semiconductor Corp
Overview of 1N5061BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Motor control systems
Part Details for 1N5061BK
1N5061BK CAD Models
1N5061BK Part Data Attributes:
|
1N5061BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5061BK
Central Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5061BK
This table gives cross-reference parts and alternative options found for 1N5061BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5061BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RU2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | 1N5061BK vs RU2 |
1N4247 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | 1N5061BK vs 1N4247 |
1N4946G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | 1N5061BK vs 1N4946G |
1N4946E3 | Rectifier Diode, Blank, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | 1N5061BK vs 1N4946E3 |
1SR139-600T-32 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | ROHM Semiconductor | 1N5061BK vs 1SR139-600T-32 |
1N4247 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | 1N5061BK vs 1N4247 |
1N4247 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5061BK vs 1N4247 |
1N4946-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5061BK vs 1N4946-TP |
10EDB60 | Rectifier Diode, 1 Element, 0.9A, 600V V(RRM), Silicon, MINIATURE PACKAGE-2 | KYOCERA Corporation | 1N5061BK vs 10EDB60 |
1A5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1N5061BK vs 1A5 |