Part Details for 10EAS1 by TE Connectivity
Overview of 10EAS1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10EAS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4677
|
Newark | 10Eas1=F7531N S0 |Corcom Te Connectivity 10EAS1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$12.0000 / $16.8000 | Buy Now |
DISTI #
40P8458
|
Newark | 10Eas1=F7531N S0 |Corcom Te Connectivity 10EAS1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 / $10.9000 | Buy Now |
DISTI #
10EAS1-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
114 In Stock |
|
$11.5442 / $16.1600 | Buy Now |
DISTI #
6609005-9
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact ST 1 Port - Trays (Alt: 6609005-9) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 30 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
592-10EAS1
|
Mouser Electronics | AC Power Entry Modules 10A .250 FASTON RoHS: Compliant | 4 |
|
$11.5400 / $15.6800 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount RoHS: Compliant |
222 In Stock |
|
$11.0900 / $15.0100 | Buy Now |
DISTI #
16987492
|
Verical | Power Entry Module EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 188 |
|
$10.1000 / $10.9000 | Buy Now |
DISTI #
52136209
|
Verical | Power Entry Module EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1327 | Americas - 30 |
|
$19.3428 | Buy Now |
DISTI #
6609005-9
|
TTI | Power Line Filters 10EAS1=F7531N S0 POWER ENTRY Min Qty: 40 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount RoHS: Compliant |
222 In Stock |
|
$11.0900 / $15.0100 | Buy Now |
Part Details for 10EAS1
10EAS1 CAD Models
10EAS1 Part Data Attributes
|
10EAS1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10EAS1
TE Connectivity
10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL, CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 10EAS1
This table gives cross-reference parts and alternative options found for 10EAS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10EAS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609005-9 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 10EAS1 vs 6609005-9 |