Part Details for 10ZLJ560M8X11.5 by Rubycon Corporation
Overview of 10ZLJ560M8X11.5 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZLJ560M8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0793
|
Newark | Aluminum Electrolytic Capacitor, 560Uf, 10V, Radial, Capacitance:560µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:9000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Rubycon 10ZLJ560M8X11.5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1265 |
|
$0.1620 / $0.5200 | Buy Now |
DISTI #
1189-1078-ND
|
DigiKey | CAP ALUM 560UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2000 In Stock |
|
$0.1194 / $0.5000 | Buy Now |
DISTI #
232-10ZLJ560M8X11.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 82 |
|
$0.1190 / $0.5500 | Buy Now |
|
Future Electronics | ZLJ Series 10 v 560 uf 105'c 8x11.5mm LS=3.5mm 9k hours Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1170 / $0.1370 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 10VDC - 8mm dia x 11.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0940 / $0.3010 | Buy Now |
|
Quest Components | 1600 |
|
$0.2340 / $0.7800 | Buy Now | |
DISTI #
10ZLJ560M8X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 10 V, � 20%, 9000 hours @ 105�C, Radial Leaded (Alt: 10ZLJ560M8X11.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500502548
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 1945 |
|
$0.1420 / $0.2980 | Buy Now |
Part Details for 10ZLJ560M8X11.5
10ZLJ560M8X11.5 CAD Models
10ZLJ560M8X11.5 Part Data Attributes
|
10ZLJ560M8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLJ560M8X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.056 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLJ560M8X11.5
This table gives cross-reference parts and alternative options found for 10ZLJ560M8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLJ560M8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ561M10V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | 10ZLJ560M8X11.5 vs NRZJ561M10V8X11.5TBNF |
10ZLJ560MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLJ560M8X11.5 vs 10ZLJ560MKC8X11.5 |
LQ1A567M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 10ZLJ560M8X11.5 vs LQ1A567M0811MCS |
NRZJ561M10V8X11.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | 10ZLJ560M8X11.5 vs NRZJ561M10V8X11.5TBSTNF |
KM561M010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | Capxon International Electronics Co Ltd | 10ZLJ560M8X11.5 vs KM561M010 |
EKYB100ETD561MHB5D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 10ZLJ560M8X11.5 vs EKYB100ETD561MHB5D |
NRZJ561M10V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10ZLJ560M8X11.5 vs NRZJ561M10V8X11.5TBSTF |
LQ1A567M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 10ZLJ560M8X11.5 vs LQ1A567M0811MTS |
10ZLJ560MCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLJ560M8X11.5 vs 10ZLJ560MCC8X11.5 |
10ZLJ560MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLJ560M8X11.5 vs 10ZLJ560MFA8X11.5 |