Part Details for LQ1A567M0811MTS by Samwha Electronics
Overview of LQ1A567M0811MTS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LQ1A567M0811MTS
LQ1A567M0811MTS CAD Models
LQ1A567M0811MTS Part Data Attributes
|
LQ1A567M0811MTS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
LQ1A567M0811MTS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.056 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for LQ1A567M0811MTS
This table gives cross-reference parts and alternative options found for LQ1A567M0811MTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQ1A567M0811MTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ561M10V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | LQ1A567M0811MTS vs NRZJ561M10V8X11.5TBNF |
10ZLJ560MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LQ1A567M0811MTS vs 10ZLJ560MKC8X11.5 |
LQ1A567M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | LQ1A567M0811MTS vs LQ1A567M0811MCS |
NRZJ561M10V8X11.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | LQ1A567M0811MTS vs NRZJ561M10V8X11.5TBSTNF |
KM561M010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | Capxon International Electronics Co Ltd | LQ1A567M0811MTS vs KM561M010 |
EKYB100ETD561MHB5D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | LQ1A567M0811MTS vs EKYB100ETD561MHB5D |
NRZJ561M10V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | LQ1A567M0811MTS vs NRZJ561M10V8X11.5TBSTF |
10ZLJ560MCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LQ1A567M0811MTS vs 10ZLJ560MCC8X11.5 |
10ZLJ560MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LQ1A567M0811MTS vs 10ZLJ560MFA8X11.5 |
LZ561M010F115 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF | Capxon International Electronics Co Ltd | LQ1A567M0811MTS vs LZ561M010F115 |