10ZLG100MEFCKC6.3X7
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of 10ZLG100MEFCKC6.3X7 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

CAD Models for 10ZLG100MEFCKC6.3X7 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10ZLG100MEFCKC6.3X7 by Rubycon Corporation

10ZLG100MEFCKC6.3X7
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.03 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
240 mA
Surface Mount
NO
Tan Delta
0.19
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 10ZLG100MEFCKC6.3X7
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 10ZLG100MEFCKC6.3X7

This table gives cross-reference parts and alternative options found for 10ZLG100MEFCKC6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLG100MEFCKC6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2101LBMAA07SSN911F CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 10ZLG100MEFCKC6.3X7 vs 2101LBMAA07SSN911F
1101LBMAA07SSN411M CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 10ZLG100MEFCKC6.3X7 vs 1101LBMAA07SSN411M
8101LBMAA07SSN0110 CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 10ZLG100MEFCKC6.3X7 vs 8101LBMAA07SSN0110
8101LBMAA07SS00C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd 10ZLG100MEFCKC6.3X7 vs 8101LBMAA07SS00C
8101LBMAA07SS01C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd 10ZLG100MEFCKC6.3X7 vs 8101LBMAA07SS01C
STR1AM101E07 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF Luminous Town Electric Co Ltd 10ZLG100MEFCKC6.3X7 vs STR1AM101E07
SS010M0100CZF10607 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation 10ZLG100MEFCKC6.3X7 vs SS010M0100CZF10607
1101LBMAA07SSN711B CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 10ZLG100MEFCKC6.3X7 vs 1101LBMAA07SSN711B
8101LBMAA07SSN111C CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 10ZLG100MEFCKC6.3X7 vs 8101LBMAA07SSN111C
2101LBMAA07SSN311A CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 10ZLG100MEFCKC6.3X7 vs 2101LBMAA07SSN311A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10ZLG100MEFCKC6.3X7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10ZLG100MEFCKC6.3X7 by Rubycon Corporation

  • Please alert me when 10ZLG100MEFCKC6.3X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10ZLG100MEFCKC6.3X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10ZLG100MEFCKC6.3X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10ZLG100MEFCKC6.3X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10ZLG100MEFCKC6.3X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10ZLG100MEFCKC6.3X7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: